179592-1
AMP POWER D/LOCK REC CONT. L/P
Elevate your power locking capabilities with the AMP POWER D/LOCK REC CONT. L/P. Designed for seamless integration, this Contact accessory from the Power Double Lock series ensures secure connections in demanding environments. Featuring a Cable Mount (Free-Hanging) design with Crimp termination method, it guarantees reliable performance. Crafted from durable Copper Alloy, it offers optimal conductivity with a voltage rating of 300 V AC and 50 V AC. The Socket contact type accommodates Stranded wire, making it ideal for various applications. Each package includes 1000 units, perfect for bulk installations. Operating efficiently in temperatures ranging from -30 to 105 °C (-22 to 221 °F), it is suitable for power circuit applications. With Pre-Tin plating for both mating and termination areas, it ensures corrosion resistance and longevity. Compliant with RoHS standards, this Contact is a must-have for appliances and wire-to-wire connector systems. Upgrade your setup with this essential component for seamless power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179592-1 |
Series: | Power Double Lock |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Voltage: | 300 V AC, 50 V AC |
Contact Type: | Socket |
Wire Type: | Stranded |
Package Quantity: | 1000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 14 A |
Termination Type: | Crimp |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2166 |
Wire Size: | .14 - .34 mm², 22 - 26 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .051 - .079 in, 1.3 - 2 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Retention Type in Housing: | Locking Lance |
Crimp Area Plating Thickness: | .8 µm |
Contact Product Type: | Contact |
Part Aliases: | 179592-1 |
SKU: | AMP179592-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/12/2018 | P-18-016333 - Manufacturing location change. Following Part Numbers will be transferred from Ogawa Yuki to Qingdao. | Download |