3-177900-1
POWER DBL LOCK PLUG HSG 4P
Enhance power connections with our Double Lock Plug Housing, featuring four robust nylon 6/6 rows for secure and reliable cable mounting. Engineered for optimal performance, this housing boasts a 3.96mm pitch and a 300V AC voltage rating, making it ideal for high-power applications. With UL 94V-0 flammability standard compliance, it ensures safety and durability. Each package includes 1000 units, guaranteeing ample supply for your project needs. Perfect for appliances and other power-focused setups, this connector offers seamless wire and cable termination, with lead-free soldering processes supported. Its natural housing color and compact design make it a versatile and essential component in any power system. Trust in its quality and performance for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-177900-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 1000 |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 4 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-177900-1 |
SKU: | AMP3-177900-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |