1971784-2
PTL TAB CONTACT, 16-19 AWG, 2X22 AWG
Enhance power transmission efficiency with our PTL TAB CONTACT for 16-19 AWG wires and 2X22 AWG connections. Designed for optimal performance, this contact features a durable copper alloy construction and UL certification for quality assurance. With a 15 A amperage rating and compatibility with cable mount (free-hanging) setups, it ensures reliable connectivity in various applications. The pre-tin plating on the contact mating area and termination offers enhanced conductivity and durability, while its crimp termination method guarantees secure attachment. Operating within a wide temperature range of -55 to 150°C, it's suitable for demanding environments. Meeting RoHS compliance standards, this contact is a sustainable choice for your power connector needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1971784-2 |
Series: | Power Triple Lock |
Accessory Type: | Contact |
Amperage: | 15 A |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin, Tab |
Cable Type: | Discrete Wire |
Contact Amperage: | 15 A |
Termination Type: | Crimp |
GPL: | J35 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L755 |
Wire Size: | 16 - 19 AWG, .65 - 1.3 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .079 - .13 in, 2 - 3.3 mm |
Contact Retention: | Without |
VDE Tested: | Yes |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Product Type: | Contact |
Standards Met: | UL |
Part Aliases: | 1971784-2 |
SKU: | AMP1971784-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/04/2023 | PCN-23-179458 - Manufacturing Location Change. listed part numbers will be transferred from a manufacturing source in China to a TE Connectivity manufacturing source in China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download |
07/12/2022 | PCN-22-145260 - Manufacturing location added/ agency approved. New agency-approved manufacturing location added in China to produce the part numbers noted. No change to form, fit or function. No change to the customer drawings. | Download |
07/01/2022 | PCN-22-140701 - Location Change. Adding an additional manufacturing source in China. No form/fit/function change | Download |
05/18/2018 | E-18-003696 - Product Improvement. Marking added to provide easier identification after crimping. | Download |
02/16/2015 | E-14-017197 (xml) - Product Improvement. New Tip configuration and increase in keying feature height facilitates allignment during mating with Plug assembly. Addition of 2 x 22AWG allows 1971784 contact to also be used with this wire combination. | Download |