1-207216-7
CPC RECEPT ASSEMBLY SIZE 17-28
Enhance your connectivity with our CPC Receptacle Assembly, designed for seamless integration in size 17-28 applications. This female connector, part of the AMP CPC series, boasts a durable black thermoplastic housing that meets UL 94V-0 standards for superior safety. With 28 contacts featuring socket termination, it ensures reliable power transmission at up to 250 VDC and 7.5 A. Ideal for panel mounting, this assembly offers easy installation through hole-soldering. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), its all-plastic shell construction guarantees longevity and performance. Elevate your connectivity solutions with this essential Circular Power Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-207216-7 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 7.5 A |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 28 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 17 |
Contact Type: | Socket |
Number of Positions: | 28 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-207216-7 |
Number of Signal Positions: | 28 |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
Assembly Length: | 36.3 mm / 1.429 in |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Wire-to-Board |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |