2-1355154-1
MQS STIFTWANNE 18P
Enhance your automotive connectivity with this MQS STIFTWANNE 18P connector, designed for reliable signal transmission. With a durable construction and through-hole solder termination, it ensures secure PCB attachment. Operating efficiently in a wide temperature range, from -40 to 120°C, this connector offers versatility for various automotive applications. Its vertical mount orientation and PCB retention feature with a 1.6mm thickness make it easy to install, while the tin plating ensures optimal conductivity. Perfect for automotive signal circuits, this connector is a dependable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1355154-1 |
Color: | Natural |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .1 in, 2.54 mm |
Package Quantity: | 384 |
Mount Orientation: | Vertical/180° |
GPL: | N04 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Panel Mount: | With |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 18 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | 23.8 mm, .937 in |
PCB Mount Alignment: | With |
Length: | 1.626 in, 41.3 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 20.3 mm, .799 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2-1355154-1 |
SKU: | AMP2-1355154-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |