2278598-2

12POS., MQS, REC. HSG, CODING B

Enhance your automotive connectivity with our MQS series housing, designed for female terminals. Featuring 12 positions spread across 2 rows with a tight spacing of .1 inches (2.54 mm), this connector ensures precise polarization for secure mating. Crafted from durable PBT GF material, it can withstand operating temperatures ranging from 32 to 212°F (0 to 100°C). With a compact size of .629 x .338 inches (16.5 x 8.6 mm) and a sleek green body, it seamlessly integrates into various automotive applications. Offering terminal position assurance and a primary locking feature, this connector guarantees reliable performance. RoHS compliant and serviceable, it meets the highest industry standards for quality and environmental responsibility. Perfect for wire-to-board connections, it is a must-have accessory for automotive professionals seeking efficiency and durability in their projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2278598-2
Series: MQS
Gender: Housing for female terminals
Number of Rows: 2
Row Spacing: .1 in, 2.54 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 12
GPL: N02
Operating Temperature Range: 0 - 100 °C, 32 - 212 °F
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Wire & Cable
Product Code: M133
Connector System: Wire to Board
Length: .629 in
Height: .338 in, 8.6 mm
Width: 16.5 mm, .649 in
Mating Tab Width: .024 in, .62 mm
Body Color: Green
Serviceable: Yes
Connector Code : B
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 2278598-2
SKU: AMP2278598-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: