2-968326-1
MQS SOCKET HOUSING 26P GREY
Enhance your automotive connectivity with this MQS socket housing, designed for 26 female terminals. Its durable PBT GF body in a sleek gray finish ensures reliable performance in various applications. Featuring a 2.54mm pitch and 6mm row spacing, this housing is suitable for wire-to-wire, wire-to-board, and wire-to-device connections. With a length of 1.327 inches and a low profile of 0.63 inches, it offers space-efficient installation. The incorporation of terminal position assurance guarantees secure connections, while its RoHS compliance reflects a commitment to environmental responsibility. Ideal for signal circuit applications, this housing is a must-have accessory for automotive connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-968326-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | 6 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 26 |
GPL: | N02 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | 1.327 in |
Cable Exit Angle: | Other |
Height: | 16 mm, .63 in |
Width: | .276 in, 7 mm |
Mating Tab Width: | .025 in, .63 mm |
Body Color: | Gray |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 2-968326-1 |
SKU: | AMP2-968326-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |