Enhance automotive connectivity with the MQS BU-GEH 6P Housing, designed for female terminals. This high-quality component, featuring a 2.54mm pitch and a voltage rating of 24V DC, ensures reliable signal transmission in demanding environments. With its durable PBT GF construction and operating temperature range of -40 to 120°C, it guarantees longevity and performance. The housing, suitable for wire-to-wire and wire-to-board connections, offers six positions for efficient circuitry. Its blue body color and compact dimensions of .697 inches in length, .417 inches in height, and .63 inches in width, make it versatile and easy to integrate. With primary locking features and terminal position assurance, it ensures secure connections. RoHS compliant and serviceable, it meets industry standards for environmental responsibility and maintenance ease. Ideal for automotive applications, this connector accessory is a crucial component for any wiring setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-969508-2
Series: MQS
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .1 in, 2.54 mm
Voltage: 24 V DC
Polarization: Yes
Body Material: PBT GF
Number of Positions: 6
GPL: N02
Packaging: Carton
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Wire & Cable
Product Code: M133
Connector System: Wire to Board, Wire to Wire
Length: .697 in
Cable Exit Angle: 180°
Height: 10.6 mm, .417 in
Width: 16 mm, .63 in
Mating Tab Width: .025 in, .63 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Blue
Serviceable: Yes
Connector Code : C
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 3-969508-2
SKU: AMP3-969508-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: