953486-2
32pos MQS .63 header 90deg
Enhance your automotive electronics with this high-quality connector, designed for optimal performance in signal transmission. With a robust construction and UL 94-HB material flammability standard compliance, it ensures reliability even in demanding environments. Featuring 32 positions and a pitch of 2.54mm, it offers versatility for various circuit applications. The horizontal/90° mount orientation and 1.6mm PCB thickness make it easy to integrate, while the 12V DC voltage rating caters to power requirements. Operating efficiently in temperatures ranging from -40 to 185°F (-40 to 85°C), it's suitable for a wide range of automotive systems. With a tin interface plating and .025in tab width, it guarantees secure connections. Whether for new installations or replacements, this connector is a vital component for your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 953486-2 |
Color: | Blue |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 650 |
Number of Positions: | 32 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 32 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | 1.079 in, 27.4 mm |
PCB Mount Alignment: | With |
Length: | 2.157 in, 54.8 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 114-94218 |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 16 mm, .63 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 953486-2 |
SKU: | AMP953486-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |