Enhance your automotive wiring setup with the MQS Plug Housing 3W, designed for female terminals. This high-quality connector features a single row layout with a 2.54mm pitch, ensuring reliable signal transmission. With a voltage rating of 16V DC and UL 94-HB flame retardant PBT GF construction, it guarantees safe and durable performance in a wide temperature range from -40 to 100°C (-40 to 212°F). Perfect for signal circuit applications, it offers easy assembly with a 180° cable exit angle. The sleek black housing, measuring .302" in length, .677" in width, and .132" in height, not only provides a professional finish but also ensures optimal space utilization. Whether for automotive maintenance or new installations, this connector is a must-have for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 185309-1
Series: MQS
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .1 in, 2.54 mm
Voltage: 16 V DC
Polarization: Yes
Body Material: PBT GF
Number of Positions: 3
GPL: N02
Packaging: Box
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Wire
Length: .302 in
Cable Exit Angle: 180°
Height: .132 in, 3.35 mm
Width: 17.2 mm, .677 in
Mating Tab Width: .025 in, .63 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 185309-1
SKU: AMP185309-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: