5-1743109-2
AIR BAG 50P COVER ASSY G-BLK/RW
Elevate your automotive assembly with this sophisticated Air Bag Cover Assembly in sleek Black. Designed for optimal performance and durability, this essential accessory features a Strain Relief for added protection. Crafted from high-quality PBT GF, it ensures reliability in any operating environment. With a packaging quantity of 180, it's perfect for bulk installations. This 50-position Connector Accessory is ideal for Wire to Board or Wire-to-Device applications, with a 90° cable exit angle for convenient connectivity. RoHS compliant and suitable for automotive use, it's a must-have component for your assembly line.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1743109-2 |
Color: | Black |
Series: | MQS |
Accessory Type: | Cover Assembly |
Strain Relief: | Strain Relief Included |
Body Material: | PBT GF |
Package Quantity: | 180 |
Number of Positions: | 50 |
GPL: | N02 |
Packaging: | Bag |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Part Aliases: | 5-1743109-2 |
SKU: | AMP5-1743109-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |