Enhance the functionality and aesthetics of your automotive connectors with our 10-position MQS Cover in sleek black. Crafted from durable PBT GF, this accessory adds a finishing touch to your wire-to-board or wire-to-device setups. With a 180° cable exit angle, it ensures seamless integration in automotive applications. RoHS compliant and packaged in a quantity of 2000, it's the perfect choice for high-volume production. Elevate your connector assemblies with this essential accessory, designed for optimal performance and longevity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2177198-1
Color: Black
Series: MQS
Accessory Type: Cover
Strain Relief: No Strain Relief
Keying: A
Body Material: PBT GF
Package Quantity: 2000
Number of Positions: 10
GPL: N02
Packaging: Box
GPL Description: Automotive
Product Code: M237
Connector System: Wire to Board, Wire-to-Device
Cable Exit Angle: 180°
Part Aliases: 1-2177198-1
SKU: AMP1-2177198-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: