1801269-2
COVER ASSY, 30 WAY HYBRID CONNECTOR
Upgrade your automotive connectivity with this Cover Assembly for 30-way Hybrid Connectors. Designed for seamless integration, this accessory in sleek black features a strain relief for added durability. Made from PBT GF, it ensures reliable performance in demanding environments. With 220 pieces in a convenient box, it's perfect for bulk installations. Suitable for wire-to-board and wire-to-device connections, it offers a 90° cable exit angle for flexibility. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your projects. Elevate your automotive wiring with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1801269-2 |
Color: | Black |
Series: | MQS |
Accessory Type: | Cover Assembly |
Strain Relief: | Strain Relief Included |
Body Material: | PBT GF |
Package Quantity: | 220 |
Number of Positions: | 30 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Part Aliases: | 1801269-2 |
SKU: | AMP1801269-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |