Introducing the MQS 94-Position Connector Housing Assembly, a versatile solution for automotive applications. This housing, designed for female terminals, features four rows with a 2.5mm pitch, ideal for signal circuitry. With a voltage rating of 12V DC and a wide operating temperature range from -40 to 120°C, it ensures reliable performance in diverse environments. The PBT GF body material, compliant with UL 94-HB flammability standards, guarantees durability and safety. Sealable and serviceable, it offers ease of maintenance. Measuring 3.358 inches in length, 1.693 inches in height, and 1.437 inches in width, with integrated strain relief and polarization for secure connections. Its black housing, with primary locking features, includes six blank cavity positions for customization. Hybrid connector compatibility and RoHS compliance make it a sustainable choice for automotive connector accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1355136-3
Series: MQS
Gender: Housing for female terminals
Number of Rows: 4
Pitch: .098 in, 2.5 mm
Voltage: 12 V DC
Strain Relief: Yes
Row Spacing: .1 in, 2.54 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 94
GPL: N02
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M107
Connector System: Wire to Board, Wire-to-Device
Length: 3.358 in
Height: 1.693 in, 43 mm
Width: 1.437 in, 36.5 mm
Mating Tab Width: .025 in, .059 in, .11 in, 1.5 mm, 2.8 mm, .63 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Blank Cavity Position: 4, 6, 84
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 2-1355136-3
SKU: AMP2-1355136-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: