1-968322-1
MQS SOCKET HOUSING 20POS BLACK
Enhance connectivity in automotive applications with this MQS SOCKET HOUSING. Designed for use with female terminals, this black housing features 20 positions across two rows, with a 2.54mm pitch for secure connections. Constructed from durable PBT GF, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 120°C. Suitable for signal circuit applications, it offers a 180° cable exit angle and features a primary locking feature for added security. RoHS compliant and suitable for wire-to-wire or wire-to-board connections, this housing is an essential component for automotive connector systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-968322-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 20 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M133 |
Connector System: | Wire to Board, Wire to Wire |
Length: | 1.028 in |
Cable Exit Angle: | 180° |
Height: | .311 in, 7.9 mm |
Width: | 16 mm, .63 in |
Mating Tab Width: | .025 in, .63 mm |
Body Color: | Black |
Serviceable: | No |
Connector Code : | A |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-968322-1 |
SKU: | AMP1-968322-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |