Experience superior connectivity with our Buchanan 3 Series Barrier Terminal Block in sleek black. Crafted from durable thermoplastic, this terminal block features a single row design with a right-angle mount for efficient PCB integration. With a 10A amperage and 300V voltage rating, it ensures reliable power distribution in industrial settings. The 20 positions accommodate wire sizes ranging from 30 to 16 AWG, while the tri-barrier style offers secure termination. Each terminal boasts a copper alloy construction with a bright tin finish for optimal conductivity and durability. UL 94V-0 rated for safety, this terminal block is RoHS compliant, making it a trusted choice for your connectivity needs. With a package quantity of 125, it's ideal for bulk installations. Elevate your electrical projects with the Buchanan 3 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1546119-0
Color: Black
Series: Buchanan 3 Series
Amperage: 10 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: .25 in, 6.35 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: M3
Package Quantity: 125
Number of Levels: 1
Number of Positions: 20
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E456
Wire Size: .05 - 1.4 mm², 30 - 16 AWG
Screw Material: Steel
Length: 128.78 mm, 5.05 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Screw Plating Finish: Bright
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1546119-0;3PCR-20-006
SKU: AMP2-1546119-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: