Enhance your industrial connections with the Buchanan 3 Series Barrier Terminal Block. Designed for seamless integration on Printed Circuit Boards, this terminal block boasts a sturdy Polypropylene housing and a right-angle mount angle for convenient installation. With a 10 A amperage and 300 V voltage rating, it ensures reliable performance in various applications. The terminal block features five positions for efficient connectivity, accommodating wire sizes ranging from 30 to 16 AWG. Its UL 94V-0 compliant material flammability standard guarantees safety, while the bright tin plating finish on copper alloy terminals ensures optimal conductivity. Wave solder capable and RoHS compliant, this terminal block is not only high-performing but also environmentally friendly. Complete with 300 pieces per package, it's a practical choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546119-9
Color: Black
Series: Buchanan 3 Series
Amperage: 10 A
Housing Material: Polypropylene
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: .25 in, 6.35 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: M3
Package Quantity: 300
Number of Levels: 1
Number of Positions: 5
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E456
Wire Size: .05 - 1.4 mm², 30 - 16 AWG
Screw Material: Steel
Length: 1.82 in, 46.22 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Screw Plating Finish: Bright
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1546119-9;3PCR-05-008
SKU: AMP1546119-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: