1546525-6

3PCR-06-008=3PCR TRI-BARRIER

Introducing the Buchanan 3 Series Right Angle Barrier Terminal Block, a versatile and durable solution for industrial connectivity. With a thermoplastic housing and UL 94V-0 flammability standard compliance, this terminal block ensures safety and reliability in any application. Featuring a single row design with six positions and a 6.35mm pitch, it is ideal for printed circuit board termination. The copper alloy terminals with bright tin plating offer excellent conductivity, while the steel screws with zinc plating provide secure wire connections. With a voltage rating of 300V and amperage of 10A, it meets the demands of industrial environments. The included mounting ears and end mounting options allow for easy installation. RoHS compliant and with a packaging quantity of 300, it is a cost-effective and environmentally friendly choice. Upgrade your connectivity with the Buchanan 3 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546525-6
Color: Black
Series: Buchanan 3 Series
Amperage: 10 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit, Right Angle
Pitch: .25 in, 6.35 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: M3
Package Quantity: 300
Number of Levels: 1
Number of Positions: 6
GPL: A46
Packaging: Carton
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E456
Wire Size: .05 - 1.4 mm², 30 - 16 AWG
Screw Material: Steel
Length: 2.57 in, 65.278 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1546525-6;3PCR-06-008
SKU: AMP1546525-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: