Enhance your electrical connections with our PIDG series Ring Tongue Terminal. Designed for efficiency and reliability, this terminal features a closed barrel, ensuring secure wire attachment. With insulation for added safety, it offers a voltage rating of 300V and is suitable for use with 18 AWG wires. The offset orientation and straight terminal angle make installation a breeze, while its RoHS compliance reflects our commitment to environmental responsibility. Operating seamlessly in temperatures ranging from 105°C to 221°F, this terminal is a dependable choice for various applications. Elevate your connectivity with Rings & Spades' premier Terminal, perfect for your crimping needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-320571-5
Series: PIDG
Connector Type: Ring Tongue
Voltage: 300 V
Stud Size: 1/4, M6
Orientation: Offset
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 18 AWG, 1900 CMA, .8 - .9 mm²
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP2-320571-5
Plating Material: Copper / Tin
Weight per Piece: 1.217 g
Stripe Color: White
Number of Holes: 1
Military Part Class: Class I
Wire Insulation Diameter (Max): 2.794 mm / .11 in
Wire Insulation Diameter: 1.422 - 2.794 mm / .056 - .11 in
Overall Length: 27.38 mm / 1.078 in
Stud Diameter: 6.35 mm / .25 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: Yes
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-042
Support Style: Insulation Restriction

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/24/2022 P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). Download
06/04/2022 P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). Download