2-829264-3

2X23P HV100 REC CON.B/TE, 6.2,NO KINK

Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series two-row socket connector. Designed for efficient through-hole solder termination, it features 23 gold-plated contacts in a black polyester housing, ensuring reliable performance in industrial settings. With a 2.54mm pitch and standard profile, it offers seamless integration into your PCB layout. The vertical mount orientation, along with bottom and top entry options, provides flexibility in assembly. RoHS compliant and with ECCN classification of EAR99, this connector meets international standards for environmental responsibility and export control. Whether for board-to-board or mezzanine applications, its closed entry housing and copper alloy contacts guarantee secure and durable connectivity, making it ideal for various electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-829264-3
Series: AMPMODU HV-100/HV-190
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Number of Positions: 23
Housing Color: Black
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Bottom & Top
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 1.6 mm
Connector Height: .244 in, 6.2 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0337
Stackable: No
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Termination Post Tail Length: .12 in, 3.05 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 3 µm
Part Aliases: 2-829264-3
SKU: AMP2-829264-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: