Enhance your PCB connections with our AMPMODU HV-100/HV-190 series socket connector. Featuring a durable Polyester - GF housing in a vibrant green color, this connector is designed for vertical mounting on a standard profile. With two rows of six gold-plated contacts, it ensures reliable and efficient signal transmission. The through-hole solder termination method offers secure attachment to PCBs with a thickness of 1.6mm. Its closed entry housing and bottom/top entry location provide added protection and convenience during assembly. RoHS compliant and suitable for industrial use, this connector guarantees high performance in demanding environments. Elevate your connectivity solutions with this versatile and dependable PCB mount receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 829264-6
Series: AMPMODU HV-100/HV-190
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Number of Positions: 6
Housing Color: Green
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Bottom & Top
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 1.6 mm
Connector Height: .244 in, 6.2 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0337
Stackable: No
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Termination Post Tail Length: .12 in, 3.05 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 3 µm
Part Aliases: 829264-6
SKU: AMP829264-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: