Enhance your PCB connections with our AMPMODU HV-100/HV-190 series Mezzanine & Board Stacking Connectors. These connectors, designed for industrial use, offer reliable performance with a 3A amperage rating. Featuring a straight body orientation and surface mount termination method, they ensure seamless integration onto your printed circuit boards. The high-quality construction includes LCP housing material, gold-plated phosphor bronze contacts, and a 2.54mm pitch. With 600 units in a reel packaging, you can easily manage your assembly process. RoHS compliant and lead-free solder capable, these connectors prioritize environmental sustainability without compromising on functionality. Upgrade your electronic systems with the efficiency and durability of our PCB connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 969973-4
Series: AMPMODU HV-100/HV-190
Amperage: 3 A
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 600
Contact Amperage: 3 A
Number of Positions: 8
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Bottom & Top
Packaging: Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Connector Height: .244 in, 6.2 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0337
Contact Layout: Inline
Stackable: Yes
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Application Solder Feature: Board Standoff
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 2.5 µm
Part Aliases: 969973-4
SKU: AMP969973-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: