2-829264-5
2X25P HV100 REC CON.B/TE, 6.2,NO KINK
Elevate your PCB connectivity with our AMPMODU HV-100/HV-190 series Mezzanine & Board Stacking Connector. Engineered for optimal performance, this connector boasts a durable Polyester - GF housing in sleek black, housing 25 gold-plated contacts for secure and efficient data transfer. With a pitch of 2.54 mm and vertical mount orientation, it ensures seamless integration on your board. RoHS compliant and designed for wave solder processes, it guarantees reliability in industrial settings. Each connector, featuring a standard profile and closed entry housing, is PCB mountable with ease. Trust in its quality for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-829264-5 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 25 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Bottom & Top |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .244 in, 6.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0337 |
Stackable: | No |
Contact Protection Type: | Closed Entry Housing |
Termination Post Tail Length: | .12 in, 3.05 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 3 µm |
Part Aliases: | 2-829264-5 |
SKU: | AMP2-829264-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |