1-215307-4
2X14P HV100 REC CON. TE, 7.0MM
Enhance connectivity in your industrial applications with this high-performance, two-row board-to-board connector from our AMPMODU HV-100/HV-190 series. Featuring a durable polyester housing in a sleek green finish, this connector is designed for vertical PCB mounting with a pitch of 2.54mm (.1 in). Its Phosphor Bronze contacts, gold-plated for superior conductivity, can handle up to 3A of current. With 14 positions and stackable configuration, it offers versatility in your circuitry design. UL 94V-0 rated for safety, it is suitable for use in various environments. The connector is wave solder capable to 265°C, ensuring reliable assembly onto your PCBs. RoHS compliant and with closed entry housing for added protection, it meets stringent industry standards for quality and sustainability. Ideal for mezzanine and board stacking applications, this connector excels in performance and durability, making it a must-have component in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-215307-4 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | 2.54 mm |
Package Quantity: | 48 |
Contact Amperage: | 3 A |
Number of Positions: | 14 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm, 98.425 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-215307-4 |
SKU: | AMP1-215307-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |