1-963448-2
2,8MESSERLEISTE 29P
Enhance automotive signal connectivity with this Timer Connector System, featuring a black three-row design for efficient organization of 29 positions. With through-hole solder termination and a 5mm pitch, it ensures secure and stable connections on the PCB. The horizontal/90° mount orientation, along with PCB retention through mounting holes, guarantees proper alignment and retention. Ideal for automotive applications, this connector system is compliant with RoHS standards and offers a reliable tin interface plating. Its compact form factor, with a length of 2.88 inches and a profile height of 1.27 inches from the PCB, makes it versatile for various signal transmission needs. Each package contains 72 pieces, providing ample supply for your connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-963448-2 |
Color: | Black |
Series: | Timer Connector System |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Pitch: | .196 in, 5 mm |
Package Quantity: | 72 |
Number of Positions: | 29 |
Mount Orientation: | Horizontal/90° |
GPL: | N08 |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M184 |
Number of Signal Positions: | 29 |
Tab Width: | .118 in, 3 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Width: | 1.46 in, 37.1 mm |
PCB Mount Alignment: | With |
Length: | 2.88 in, 73.2 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .031 in, .8 mm |
Packaging Type: | Box |
Hybrid Header: | No |
Profile Height From PCB: | 1.27 in, 32.5 mm |
Part Aliases: | 1-963448-2 |
SKU: | AMP1-963448-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/06/2015 | P-15-011765 - Product Improvement. | Download |