177902-4
AMP POWER DBL LOCK PLUG HSG 8P
Easily power up your appliances with our AMP POWER DBL LOCK PLUG HSG 8P. Designed for secure connectivity, this housing features a double lock mechanism for added reliability. Constructed with durable Nylon 6/6 material in a vibrant yellow color, it offers a voltage rating of 300 V AC, suitable for various power applications. With a cable mount design and crimp termination method, installation is a breeze. Each package includes 150 units, meeting your bulk connectivity needs. UL 94V-0 compliant for safety, this connector operates efficiently in a temperature range, ensuring consistent performance. Perfect for wire-to-wire connections, it's a essential component in any power setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177902-4 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 150 |
Number of Positions: | 8 |
Housing Color: | Yellow |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 8 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 177902-4 |
SKU: | AMP177902-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |