179849-1
AMP POWER D/LOCK T/HDR ASSY 6P
Enhance power connectivity with our AMP POWER D/LOCK T/HDR ASSY 6P, designed for efficient board mounting. Meeting UL standards for safety, this assembly features a durable Nylon 6/6 - GF housing in a natural color, with 6 contact positions and a 300 V AC voltage rating. With a contact amperage of 14 A, it's ideal for power applications, offering reliable solder termination through holes at a pitch of 6.5 mm (.255 in). The vertical mount orientation and latch mating retention ensure secure connections, while a wide operating temperature range of -30 to 105 °C (-22 to 221 °F) suits various environments. Perfect for appliances and other power-intensive systems, this header assembly guarantees quality and performance, with RoHS compliance for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179849-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .255 in, 6.5 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .256 in, 6.5 mm |
Package Quantity: | 168 |
Contact Amperage: | 14 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 31.49 µm, .8 µin |
PCB Retention: | With |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 14.6 mm |
PCB Retention Type: | Mounting Post |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2167 |
Number of Power Positions: | 6 |
Contact Layout: | Matrix |
Connector Length: | 17.3 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 15.9 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Termination Post Tail Length: | .148 in, 3.8 mm |
Header Type: | Shrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179849-1 |
SKU: | AMP179849-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |