179939-1
POWER D/LOCK PLUG HSG 4P /6.5
Enhance your power and signal connections with our Power Double Lock series, featuring a CSA-certified 4-position housing in natural nylon 6/6 material. Designed for secure cable mount installation with a 6.5mm pitch, this plug housing ensures reliable crimp termination for stranded wire in a wide operating temperature range from -30 to 105°C (-22 to 221°F). With UL 94V-0 flammability standard compliance and VDE testing, it guarantees safety and performance. Perfect for appliances and various circuit applications, this housing accommodates both power and signal requirements, making it an essential component for your connectivity needs. Each package contains 100 units, offering convenience and value for your projects. Rest assured, it is RoHS compliant, meeting environmental regulations. Upgrade to this high-quality connector housing for seamless wire-to-wire integration.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179939-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .255 in, 6.5 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Wire Type: | Stranded |
Package Quantity: | 100 |
Cable Type: | Discrete Wire |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector Length: | 20.6 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 20.6 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Standards Met: | CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179939-1 |
SKU: | AMP179939-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |