2005252-1
PDL 6P PLUG 6.5 D/R(GWT) NAT
Enhance power and signal connectivity with our PDL 6P Plug, featuring a durable design with two rows of six positions for efficient cable mounting. Crafted from PA 6/6 material with UL 94V-0 flammability standard compliance, this connector ensures reliable performance in a wide operating temperature range. Ideal for appliances, it accommodates stranded wire termination through crimping, meeting USR and CNR standards for quality assurance. With a 6.5mm pitch and 300V AC voltage rating, it guarantees secure socket contact in various applications. The natural housing color and bag packaging offer convenience and easy identification. RoHS compliant and boasting a GWT 750°C glow wire rating, this connector is a safe and efficient choice for power and signal transmission in diverse settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2005252-1 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .255 in, 6.5 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Row Spacing: | .256 in, 6.5 mm |
Wire Type: | Stranded |
Cable Type: | Discrete Wire |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Standards Met: | USR;CNR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2005252-1 |
SKU: | AMP2005252-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/06/2016 | E-16-001911 (xml) - Discontinuance. No Sales. Last Time Buy: April 06, 2016 |
Download |