207524-7
SKT HDR ASSY,6 POSN,METRIMATE
This 6-position Metrimate plug header assembly in red nylon housing offers reliable connectivity for industrial applications. With a contact layout designed for signal transmission, it features through-hole solder termination, suitable for a 1.6mm PCB. Meeting UL and CSA standards for safety, it can handle voltages up to 600V AC/DC and currents up to 7.5A. Its locking latch mating retention ensures secure connections, while polarization aids in proper alignment during assembly. Operating in a wide temperature range from -55 to 130°C (-67 to 266°F), this connector is VDE tested and RoHS compliant, making it a dependable choice for wire-to-board setups in various environments. With a compact design measuring 27.69mm in length and 15.49mm in width, it's ideal for space-constrained installations. Each package contains 98 units, making it convenient for bulk purchases.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207524-7 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Nylon |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Row Spacing: | .197 in, 5 mm |
Package Quantity: | 98 |
Contact Amperage: | 7.5 A |
Number of Positions: | 6 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 234 |
Mating Retention Type: | Locking Latch |
Tail Length: | .181 in, 4.6 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 14.35 mm |
PCB Retention Type: | Mounting Hole |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7966 |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | 27.69 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 15.49 mm |
Mating Retention: | With |
Header Type: | Unshrouded |
Tail Plating Thickness: | 150 µin, 3.81 µm |
Contact Retention: | With |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Square Grid |
Box Mount: | No |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 207524-7 |
SKU: | AMP207524-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |