207119-9
METRIMATE PIN HDR ASY,4P LF
Enhance your industrial electrical connections with our AMP Metrimate Pin Header Assembly. This 4-position, double-row receptacle features a durable nylon housing in a vibrant red color, meeting UL 94V-0 flammability standards for safety. With a pitch of .196 inches and through-hole solder termination, it offers reliable performance in various applications. Rated for 600V AC/DC and 7.5A contact amperage, it ensures efficient power transmission. The mating retention system with a locking tab and polarization feature guarantees secure connections. VDE tested and RoHS compliant, it upholds quality and environmental standards. Suitable for wire-to-board configurations, this connector is ideal for signal transmission in demanding environments, operating flawlessly in temperatures ranging from -67 to 221°F (-55 to 130°C). With UL and CSA certifications, you can trust in its reliability for your projects. Each package contains 180 units, facilitating bulk installations with ease. Upgrade your connectivity solutions with this high-performance connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207119-9 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Pitch: | .196 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Row Spacing: | .196 in, 4.98 mm |
Package Quantity: | 180 |
Contact Amperage: | 7.5 A |
Number of Positions: | 4 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 234 |
Mating Retention Type: | Locking Tab |
Tail Length: | .181 in, 4.6 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 130 °C, -67 - 221 °F |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 11.79 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7966 |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | 22.61 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 18.16 mm |
Mating Retention: | With |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Square Grid |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 207119-9 |
SKU: | AMP207119-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |