207608-6

SKT HDR ASSY,3 P,MMATE LF

Easily assemble and connect with our SKT HDR ASSY, featuring a 3-position plug with Metrimate LF technology. UL and CSA standards certified, this header connector ensures reliable performance in industrial settings. The housing, made of durable red Nylon GF, offers secure PCB retention through mounting holes. With a right-angle mount orientation and locking latch mating retention, it provides a stable connection for signal transmission. Operating in a wide temperature range from -55 to 130 °C (-67 to 266 °F), and tested for VDE compliance, this connector is suitable for various applications. Solder termination on a 1.6mm (0.063 inches) thick PCB, with tin tail plating, guarantees robust connectivity. Ideal for wire-to-board systems, the connector's compact size and inline configuration make it versatile for use. With a contact layout designed for signal (data) transmission, it is a crucial component in electronic assemblies. Trusted for quality and performance, this connector is a valuable choice in the industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 207608-6
Series: AMP Metrimate
Connector Type: Header
Gender: Plug
Housing Material: Nylon GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Pitch: .197 in
Voltage: 600 V AC, 600 V DC
Contact Type: Socket
Package Quantity: 42
Contact Amperage: 7.5 A
Number of Positions: 3
Housing Color: Red
Mount Orientation: Right Angle
GPL: 234
Mating Retention Type: Locking Latch
Tail Length: .181 in, 4.6 mm
Packaging: Box & Tray, Tray
Operating Temperature Range: -55 - 130 °C, -67 - 266 °F
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 19.51 mm
PCB Retention Type: Mounting Hole
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4960
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 36.55 mm
Connector System: Wire to Board
CSA Agency Certification: LR16455
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Connector Width: 11 mm
Mating Retention: With
VDE Tested: Yes
Tail Plating: Tin
Connector Configuration: Inline
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 207608-6
SKU: AMP207608-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: