206037-4
CPC PLUG ASSEMBLY SZ 17-16
Enhance your power connections with this CPC Plug Assembly, designed for seamless integration in industrial applications. Featuring a durable black thermoplastic housing, it ensures reliable performance even in harsh environments. With a shell size of 17 and 16 socket contact positions, it offers ample connectivity options for your needs. This Cable Mount (Free-Hanging) assembly is rated for up to 600 V DC, meeting stringent safety standards with UL 94V-0 flammability certification. Operating smoothly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it's suitable for a wide range of operating conditions. Trust in the quality of this Circular Power Connector product, essential for maintaining efficient power transmission. Rest assured, it complies with RoHS regulations for environmentally conscious manufacturing practices. Upgrade your connectivity solutions with this high-performance housing from the AMP CPC series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206037-4 |
Color: | Black |
Series: | AMP CPC |
Housing Material: | Thermoplastic |
Mount Type: | Cable Mount (Free-Hanging) |
Voltage: | 600 V DC |
Shell Size: | 17 |
Contact Type: | Socket |
Number of Positions: | 16 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206037-4 |
Keying: | A |
Number of Signal Positions: | 16 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |