2300010-2
24POS,0.64 GENER. Y,REC HSG ASSY
Enhance connectivity in automotive, truck, bus, and off-road applications with this Generation Y Connector System. Featuring a sleek black design, it offers two rows of 24 positions for efficient wiring. Designed for easy installation on DIN rails, this system ensures secure and reliable connections for various electronic components. Perfect for automotive professionals and enthusiasts alike, it guarantees optimal performance in demanding environments. Upgrade your vehicle's connectivity with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2300010-2 |
Color: | Black |
Series: | Generation Y Connector System |
Number of Rows: | 2 |
Mount Type: | DIN Rail |
Number of Positions: | 24 |
Connector Position Assurance Capable: | No |
Product: | Automotive, Truck, Bus, & Off-Road Housings |
SKU: | AMP2300010-2 |
Connector Code: | B |
Mating Tab Width: | .64 mm |
Nominal Voltage Architecture: | 12 V |
Circuit Application: | Power & Signal |
Connector Style: | Housing for female terminals |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Hybrid Connector: | Yes |
Primary Locking Feature: | Clean Body |
Operating Temperature Range: | -40 - -110 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |