2288276-1
Assy,Plug,USCAR,GenY,20p,Key A, No CPA
Enhance your automotive connectivity with this innovative Generation Y Connector System, designed for optimal performance in the most demanding environments. Featuring a housing for female terminals with 20 positions and a 2.54mm pitch, this assembly ensures secure and reliable signal transmission. The PA GF body material guarantees durability, while the operating temperature range of -40 to 100°C allows for versatile use. With integrated polarization and terminal position assurance, you can trust in the seamless functionality of this connector. Its black housing, compact dimensions, and 180° cable exit angle make it suitable for a variety of applications. Whether for wire-to-board or wire-to-device connections, this connector is a must-have accessory for your automotive projects. Rest assured, it complies with RoHS standards for environmental sustainability. Upgrade your connectivity solutions with this high-quality automotive connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2288276-1 |
Series: | Generation Y Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .167 in, 4.24 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 20 |
GPL: | N58 |
Packaging: | Package |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M119 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.13 in |
Cable Exit Angle: | 180° |
Height: | 22.05 mm, .868 in |
Width: | 21.4 mm, .843 in |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Standards Met: | SAE/USCAR-2 |
Part Aliases: | 2288276-1 |
SKU: | AMP2288276-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |