2208021-3

22POS,0.64 GENER. Y,REC HSG,ASSY

Enhance your automotive connectivity with the Generation Y Connector System, featuring a compact housing designed for female terminals. With a pitch of 2.54 mm (.1 in) and a width of 20.2 mm (.795 in), it offers seamless integration for wire-to-wire, wire-to-board, and wire-to-device applications. This versatile connector, with a 180° cable exit angle, is ideal for signal transmission in automotive environments. Its robust construction, made of PA GF material, ensures durability in operating temperatures ranging from -40 to 100 °C (-40 to 212 °F). With 22 positions and two rows, it provides ample connectivity options, while its integrated primary locking feature and terminal position assurance guarantee secure connections. Whether for service or installation, this connector, with lead-free solder processes, is a reliable choice for your automotive needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2208021-3
Pitch: .1 in, 2.54 mm
Width: 20.2 mm, .795 in
Gender: Housing for female terminals
Height: 16.73 mm, .659 in
Length: 1.224 in
Series: Generation Y Connector System
Voltage: 14 V DC
GPL: N58
Sealable: No
Packaging: Box
Body Color: Gray
Row Spacing: .232 in, 5.9 mm
Serviceable: Yes
Polarization: No
Product Code: M119
Body Material: PA GF
Number of Rows: 2
GPL Description: Automotive
Cable Exit Angle: 180°
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Hybrid Connector : No
Mating Tab Width: .025 in, .64 mm
Mounting Feature: Without
Circuit Application: Signal
Number of Positions: 22
Primary Locking Feature: Integrated in Housing
Connector Position Assurance Capable: Yes
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Terminal Position Assurance: Yes
Nominal Voltage Architecture: 12 V
Part Aliases: 2208021-3
SKU: AMP2208021-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: