211401-3
RECEPT,SZ 13-7,CPC
Easily connect and secure power with this CPC receptacle, designed for Size 13-7 applications. Featuring a durable black thermoplastic housing, this straight-panel mount connector ensures reliable performance in various environments. With a male gender and 7 pin contacts, it offers a secure and efficient power transfer solution. Meeting UL 94V-0 standards for flammability, it guarantees safety and compliance. Suitable for voltages up to 600V DC and operating temperatures ranging from -55 to 105°C (-67 to 221°F), this CPC connector is ideal for demanding industrial applications. Its all-plastic shell construction and RoHS compliance further enhance its reliability and environmental sustainability. Perfect for use in circular power connector systems, this housing component is a crucial part of any power transmission setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 211401-3 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 7 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 13 |
Contact Type: | Pin |
Number of Positions: | 7 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP211401-3 |
Seal Type: | Peripheral |
Keying: | A |
Number of Signal Positions: | 7 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | Yes |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 3/4 - 20 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/10/2019 | P-19-017403 - Product Improvement. Change to the color of the peripheral seal used in these connectors from light gray to black. The change in color from gray to black coincides with the change from not compliant to compliant. All parts containing black seals will be EU 2015/863 compliant. |
Download |
03/30/2018 | E-17-003409 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to housings. | Download |