1-796500-1

CPC PSTD RCPT,13-7,R/A LF

Enhance power connectivity with our CPC PSTD RCPT, a high-performance 13-7 R/A LF connector designed for seamless panel mounting. Featuring a durable black housing crafted from PA 6/6 material and meeting UL 94V-0 standards, this female connector ensures reliable performance in demanding environments. With seven contacts, it offers ample connectivity options for various applications. The socket contact type, along with through-hole solder termination, guarantees secure and efficient connections. Operating at voltages up to 250 VDC and with an impressive temperature range of -55 to 105°C (-67 to 221°F), this connector is a versatile solution for power transmission. Its all-plastic shell construction, coupled with RoHS compliance, underscores our commitment to quality and sustainability. Perfect for circular power applications, this connector assembly is a valuable addition to any project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-796500-1
Color: Black
Series: AMP CPC
Gender: Female
Housing Material: PA 6/6
Number of Contacts: 7
Mount Type: Panel Mount
Termination Method: Through Hole - Solder
Voltage: 250 VDC
Shell Size: 13
Contact Type: Socket
Number of Positions: 7
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shell Type: All Plastic
Product: Circular Power Connectors
Product Type: Connector Assembly
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
SKU: AMP1-796500-1
Keying: A
Number of Signal Positions: 7
Number of Power Positions: 0
Reverse Gender: Yes
Assembly Length: 44.45 mm / 1.75 in
null: 250 VAC
Operating Voltage: 250 VAC
Mating Alignment Type: Keyed
Mating Retention Type: Threaded Coupling
Panel Mount Feature Type: Flange with Mounting Holes
Panel Mount Feature: With
Mating Alignment: With
Mating Retention: With
Circuit Application: Signal
Shielded: No
Connector System: Wire-to-Board / Wire-to-Panel
Sealable: No
Connector and Housing Type: Receptacle
Fluid Resistance: None

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: