213931-5

M-SERIES KIT,V.35,34P

Enhance your connectivity with the M-SERIES KIT, a versatile solution for V.35 connections. This kit includes a durable black housing made of UL 94V-0 rated polyester, ensuring reliable performance in industrial settings. With 34 socket contacts, it provides ample connectivity options for your applications. Operating in a wide temperature range from -55 to 130°C (-67 to 266°F), this kit is suitable for various environments. Designed for cable-to-cable connections, it offers flexibility in installation. Its compact size, measuring 41.15 mm in height and 52.07 mm in length, makes it easy to integrate into your setup. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your power connectors with this high-quality M-SERIES kit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 213931-5
Series: AMP M Series
Housing Material: Polyester
Contact Type: Socket
Package Quantity: 1
Number of Positions: 34
Housing Color: Black
GPL: 231
Packaging: Loose Piece
Operating Temperature Range: -55 - 130 °C, -67 - 266 °F
Panel Mount: Without
Connector Height: 41.15 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 7965
Number of Signal Positions: 34
Connector Length: 2.05 in, 52.07 mm
Connector System: Cable-to-Cable
Connector Product Type: Housing
ECCN: EAR99
Connector Width: 21.03 mm, .828 in
Accepts Cable Diameter: 11.43 mm, .45 in
Connector and Housing Type: Receptacle
Material Flammability Standard: UL 94V-0
Part Aliases: 213931-5
SKU: AMP213931-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/01/2013 Project Lantern PTP Migration Parts - MNF. location change from NC. Download