213624-1
34 UNASSM KIT,M SERIES
Explore the rugged efficiency of the AMP M Series Housing, crafted from durable UL 94V-0 Polyester-GF material in sleek black. Designed for industrial applications, this panel-mount connector features 34 socket contacts for secure cable-to-cable termination. With a wide operating temperature range of -55 to 130°C (-67 to 266°F), it ensures reliable performance in diverse environments. The compact housing, measuring 50.8mm in height and 19.05mm in width, is easily mounted with screws. RoHS compliant and packaged in a convenient bag/box, it offers seamless integration into your power systems. Elevate your connectivity with this high-quality housing, a vital component in powering your operations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213624-1 |
Series: | AMP M Series |
Housing Material: | Polyester - GF |
Mount Type: | Panel |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 34 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
Panel Mount: | With |
Connector Height: | 1.999 in, 50.8 mm |
Panel Mount Type: | Screw Mount |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5002 |
Connector Length: | 23.24 mm, .915 in |
Connector System: | Cable-to-Cable |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 19.05 mm, .75 in |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 213624-1 |
SKU: | AMP213624-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |