202515-3

42 POS BLOCK

Introducing the AMP M Series housing, a rugged and reliable solution for your power connector needs. With a durable Diallyl Phthalate construction and UL 94V-0 flammability standard compliance, this panel-mount connector ensures safety and performance in industrial environments. Featuring 42 pin contacts, it offers versatile connectivity options for your applications. The vibrant blue housing color adds a touch of visual distinction, while the screw mount panel feature allows for easy and secure installation. With an operating temperature range of -65 to 125°C (-85 to 257°F), this connector is built to withstand harsh conditions. RoHS compliant and suitable for Cable-to-Cable and Cable-to-Panel setups, it's an essential component for your power system. Upgrade to the AMP M Series for reliable power connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 202515-3
Series: AMP M Series
Housing Material: Diallyl Phthalate
Mount Type: Panel
Contact Type: Pin
Package Quantity: 70
Number of Positions: 42
Housing Color: Blue
GPL: 231
Packaging: Carton
Operating Temperature Range: -65 - 125 °C, -85 - 257 °F
Panel Mount: With
Connector Height: 2.282 in, 57.96 mm
Panel Mount Type: Screw Mount
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5050
Connector Length: 23.24 mm, .915 in
Connector System: Cable-to-Cable, Cable-to-Panel
Connector Product Type: Housing
ECCN: EAR99
Connector Width: 19.05 mm, .75 in
Connector and Housing Type: Plug
Cicuit Configuration (Number of Pos/Type): 36+6
Multiple Contact Types: With
Material Flammability Standard: UL 94V-0
Part Aliases: 202515-3
SKU: AMP202515-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: