6-205505-2
AUTOWIRE KIT,34 POS,25X25 LF
Enhance your wiring setup with this AMP M Series Autowire Kit, featuring a durable phenolic GF housing in sleek black. With 34 gold-plated socket and tab contacts, this connector assembly ensures reliable signal transmission in industrial settings. Designed for panel mounting with screw mount feature, it offers easy installation for 24 AWG stranded wires. Operating in a wide temperature range from -55 to 150°C (-67 to 302°F), this UL 94V-0 compliant kit guarantees performance and safety. Whether for cable-to-cable or cable-to-panel connections, its matrix contact layout and locking spring retention system provide secure mating. Enjoy convenience and quality with this RoHS-compliant AMP M Series connector assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-205505-2 |
Series: | AMP M Series |
Housing Material: | Phenolic - GF |
Mount Type: | Panel |
Termination Method: | Wire Wrap |
Pitch: | 3.81 mm |
Contact Type: | Socket, Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | 3.57 mm |
Wire Type: | Stranded |
Package Quantity: | 32 |
Number of Positions: | 34 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Panel Mount: | With |
Connector Height: | 1.999 in, 50.8 mm |
Panel Mount Type: | Screw Mount |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Guide Hole |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5047 |
Wire Size: | 24 AWG, .2 mm² |
Contact Layout: | Matrix |
Connector Length: | 1.574 in, 39.98 mm |
Connector System: | Cable-to-Cable, Cable-to-Panel |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Connector Width: | 19.05 mm, .75 in |
Mating Retention: | Without |
Contact Retention: | With |
Contact Retention Type: | Locking Spring |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-205505-2 |
SKU: | AMP6-205505-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |