215297-5
5P HV100 REC CON. TE, 7.0MM
The AMPMODU HV-100/HV-190 series offers a reliable solution for board-to-board connections. With a straight, single-row design and a pitch of 2.54 mm, these connectors are ideal for various industrial applications. Featuring a high-quality construction of Polyester - GF housing material and gold-plated phosphor bronze contacts, they ensure durability and excellent conductivity. With a current rating of 3 A per contact, these connectors are suitable for power and signal transmission. Their black housing color and standard profile make them easy to integrate into PCB assemblies. The termination method of through-hole soldering with retention solder tails guarantees secure mounting on the board. RoHS compliant and meeting UL 94V-0 flammability standards, these connectors prioritize safety and environmental responsibility. Each package contains 144 units, making them convenient for bulk installations. Perfect for use in mezzanine and board stacking applications, the AMPMODU HV-100/HV-190 series provides efficient and dependable connectivity in demanding environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215297-5 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 144 |
Contact Amperage: | 3 A |
Number of Positions: | 5 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Contact Layout: | Inline |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215297-5 |
SKU: | AMP215297-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |