1-215297-8
18P HV100 REC CON. TE, 7.0MM
Elevate your PCB connectivity with our AMPMODU HV-100/HV-190 series Socket Connector. Featuring a durable Polyester-GF housing in a sleek green finish, this connector offers reliable performance with a contact pitch of 2.54mm. With a single-row design and 18 positions, it's perfect for various board-to-board applications. The Phosphor Bronze contacts, plated with gold for enhanced conductivity, can handle up to 3A of current. Certified to UL 94V-0 standards and RoHS compliant, this connector meets stringent quality and environmental requirements. Suitable for wave soldering at 265°C, it ensures secure PCB mounting with retention solder tails. Whether you're in the industrial sector or working on lead-free processes, this connector is a versatile and dependable choice. Upgrade your electronic assemblies with the AMPMODU HV-100/HV-190 Socket Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-215297-8 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 40 |
Contact Amperage: | 3 A |
Number of Positions: | 18 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Contact Layout: | Inline |
Connector System: | Board to Board |
Stackable: | Yes |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-215297-8 |
SKU: | AMP1-215297-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |