1-969973-2

2x12P HV100 REC. CON, SMD, GOLD, BLISTER

Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series Surface Mount Socket Connectors. Featuring a straight body orientation and two rows for efficient signal transmission, these connectors are designed for vertical mounting on printed circuit boards. With a pitch of 2.54mm and gold contact plating, they ensure reliable performance in industrial applications. The LCP housing material meets UL 94V-0 flammability standards, guaranteeing safety and durability. Each package includes 600 connectors, perfect for high-volume assembly. Experience seamless board-to-board connectivity with these RoHS-compliant, stackable connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-969973-2
Series: AMPMODU HV-100/HV-190
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 600
Number of Positions: 24
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Bottom & Top
Packaging: Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
Connector Height: .244 in, 6.2 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0337
Contact Layout: Inline
Stackable: Yes
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Application Solder Feature: Board Standoff
Connector Assembly Type: PCB Mount Receptacle
Material Flammability Standard: UL 94V-0
Part Aliases: 1-969973-2
SKU: AMP1-969973-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: