1-2236898-1

5POS, MCON 1.2 LL REC SEALED

Elevate your automotive interconnection system with our MCON series housing for female terminals. Engineered for precision, this component features a single row design with 5 positions, perfect for signal applications. With a pitch of 4mm (.157 in) and a voltage rating of 12 V DC, it ensures reliable performance in demanding environments. Constructed from durable PA GF material in a sleek black finish, it offers both durability and aesthetics. Meeting IP6K9K standards for ingress protection, it's suitable for use in harsh conditions. With a wide operating temperature range of -40 to 150°C (-40 to 302°F), it's built to withstand extreme temperatures. The connector system, compatible with Wire to Wire, Wire to Board, and Wire-to-Device setups, offers versatile connectivity options. Featuring a 180° cable exit angle and a height of .65 in (16.5 mm), it's designed for efficient installation. The inclusion of polarization, terminal position assurance, and a primary locking feature ensures secure connections. RoHS compliant and lead-free solder capable, it's a sustainable choice for your automotive projects. Elevate your connectivity with this high-performance accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2236898-1
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Voltage: 12 V DC
IP Rating: IP6K9K
Polarization: Yes
Body Material: PA GF
Number of Positions: 5
GPL: N14
Operating Temperature Range: -40 - 150 °C, -40 - 302 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: 1.13 in
Cable Exit Angle: 180°
Height: 16.5 mm, .65 in
Width: 1.043 in, 26.5 mm
Mating Tab Width: .047 in, 1.2 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1-2236898-1
SKU: AMP1-2236898-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: