1-2236343-1

3POS, MCON 1.2 LL REC SEALED

Enhance your automotive connectivity with our MCON Interconnection System, designed for seamless wire to wire, wire to board, and wire-to-device integration. This versatile system features a single-row housing for female terminals, with a pitch of 4mm (.157 inches), ensuring secure and efficient signal transmission. Operating at 12V DC, it is rated for IP6K9K protection against environmental elements, making it ideal for rugged automotive applications. With a durable PA GF body in sleek black, this connector system offers three positions for versatile connectivity. Its compact design, measuring .748 inches in length, .591 inches in height, and 1.043 inches in width, allows for easy installation in tight spaces. Engineered for reliability, it withstands temperatures ranging from -40 to 150°C (-40 to 302°F), meeting the demands of harsh operating conditions. Featuring a 180° cable exit angle and a nominal voltage architecture of 12V, this connector is essential for ensuring seamless power and data transmission in automotive systems. With key features such as polarization, sealability, and terminal position assurance, it guarantees secure and error-free connections. RoHS compliant and serviceable, this connector accessory is a must-have for automotive professionals seeking high-performance connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2236343-1
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Voltage: 12 V DC
IP Rating: IP6K9K
Polarization: Yes
Body Material: PA GF
Number of Positions: 3
GPL: N14
Operating Temperature Range: -40 - 150 °C, -40 - 302 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: .748 in
Cable Exit Angle: 180°
Height: 15 mm, .591 in
Width: 1.043 in, 26.5 mm
Mating Tab Width: .047 in, 1.2 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1-2236343-1
SKU: AMP1-2236343-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: