Enhance your automotive, truck, bus, or off-road vehicle terminals with our innovative Single Wire Seal. Designed for optimal performance, this connector boasts a durable construction and a white finish, seamlessly integrating into your system. With a 14 A amperage capacity and compatibility with wires of 1-2.5 mm², it ensures reliable power transmission. The F-Crimp design allows for secure and efficient installation, while the tin contact plating guarantees long-lasting conductivity. Operating in a wide temperature range from -40 to 140°C (-40 to 284°F), it is suitable for various environmental conditions. Its receptacle terminal splice type and primary locking feature ensure a clean and stable connection. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly. Upgrade your vehicle's terminals with this essential automotive accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2351051-2
Color: White
Series: Timer Connector System
Seal Type: Single Wire Seal (SWS)
Product: Automotive, Truck, Bus, & Off-Road Terminals
Amperage: 14 A
Wire Size: 1 - 2.5 mm²
Crimp Type: F-Crimp
Contact Plating: Tin
Termination Method: Crimp
Terminal / Splice Type: Receptacle
Operating Temperature Range: -40 - 140 °C, -40 - 284 °F
Terminal Primary Locking Feature: Clean Body
SKU: AMP2351051-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: