444208-1
ASSY 5 POSN JPT TAB
Enhance your automotive wiring setup with the ASSY 5 POSN JPT TAB connector, designed for seamless integration in male terminal applications. This essential component, part of the Junior Power Timer series, boasts a single row configuration with a 5mm pitch for precise connectivity. Crafted from durable PA GF material with UL 94-HB flammability standard compliance, it guarantees reliable performance even in challenging environments. With a 12V DC voltage rating and built-in polarization for correct alignment, it ensures optimal signal transmission. Sealable and serviceable, it offers added versatility and convenience for maintenance. Its compact design, measuring 1.248 inches in length, 1.476 inches in width, and 0.574 inches in height, features a 180° cable exit angle for effortless installation. Whether for signal or power applications, this connector, suitable for wire-to-wire connections, is an essential component in automotive wiring systems. RoHS compliant and designed for rugged durability, it meets the highest industry standards for quality and performance. Elevate your connector game with this indispensable automotive accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 444208-1 |
Series: | Junior Power Timer |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 5 |
GPL: | N06 |
Packaging: | Box |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 1.248 in |
Cable Exit Angle: | 180° |
Height: | 14.6 mm, .574 in |
Width: | 1.476 in, 37.5 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 444208-1 |
SKU: | AMP444208-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |