936236-2
090III 2P CAP ASSY BLACK
Introducing the Multilock Connector System, a crucial component for signal transmission in automotive applications. This housing, designed for male terminals, features a single row configuration with a 4mm pitch and .197in row spacing, ensuring precise connectivity. Constructed with PBT material meeting UL 94-HB flammability standards, it guarantees durability in a wide operating temperature range from -40 to 80°C. With a compact size of .59in length and .642in height, it offers space-saving versatility. The integrated polarization and terminal position assurance enhance reliability, while the 180° cable exit angle and 34mm width facilitate easy installation. Ideal for wire-to-wire connections, this black housing is serviceable and essential for automotive connector accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 936236-2 |
Series: | Multilock Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 2 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | .59 in |
Cable Exit Angle: | 180° |
Height: | 16.3 mm, .642 in |
Width: | 1.33 in, 34 mm |
Mating Tab Width: | .09 in, 2.3 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 936236-2 |
SKU: | AMP936236-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |